Add To Favorites
LM4040BIX3-5.0+T Shunt Voltage Reference IC ±0.2% 15mA SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 2.06600 $20.66
25 1.65240 $41.31
50 1.56980 $78.49
100 1.44590 $144.59
250 1.37148 $342.87
500 1.32192 $660.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4040BIX3-5.0+TCT-ND
Copy   LM4040BIX3-5.0+TCT-ND
Quantity Available 4,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4040BIX3-5.0+T

Copy   LM4040BIX3-5.0+T
Description IC VREF SHUNT 5V SC70
Copy   IC VREF SHUNT 5V SC70
Detailed Description

Shunt Voltage Reference IC ±0.2% 15mA SC-70-3

Copy   Shunt Voltage Reference IC  ±0.2% 15mA SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 80µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 80µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4040BIX3-5.0+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4040BIX3-5.0+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.01624
  • Digi-Reel® ? : LM4040BIX3-5.0+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,960 - Immediate
  • Unit Price: Digi-Reel®

15:46:37 12/9/2018