Add To Favorites
LM4040BIX3-2.5+T Shunt Voltage Reference IC ±0.2% 15mA SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.42800 $14.28
25 1.14240 $28.56
50 1.08520 $54.26
100 0.99960 $99.96
250 0.94820 $237.05
500 0.91392 $456.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4040BIX3-2.5+TCT-ND
Copy   LM4040BIX3-2.5+TCT-ND
Quantity Available 2,946
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4040BIX3-2.5+T

Copy   LM4040BIX3-2.5+T
Description IC VREF SHUNT 2.5V SC70
Copy   IC VREF SHUNT 2.5V SC70
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.2% 15mA SC-70-3

Copy   Shunt Voltage Reference IC  ±0.2% 15mA SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number LM4040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4040BIX3-2.5+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4040BIX3-2.5+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $0.70258
  • Digi-Reel® ? : LM4040BIX3-2.5+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,946 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:22:15 12/12/2018