Add To Favorites
LM4040BEX3-4.1+T Shunt Voltage Reference IC ±0.2% 15mA SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.29500 $22.95
25 1.83600 $45.90
50 1.74420 $87.21
100 1.60650 $160.65
250 1.52388 $380.97
500 1.46880 $734.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4040BEX3-4.1+TCT-ND
Copy   LM4040BEX3-4.1+TCT-ND
Quantity Available 3,582
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4040BEX3-4.1+T

Copy   LM4040BEX3-4.1+T
Description IC VREF SHUNT 4.096V SC70
Copy   IC VREF SHUNT 4.096V SC70
Detailed Description

Shunt Voltage Reference IC ±0.2% 15mA SC-70-3

Copy   Shunt Voltage Reference IC  ±0.2% 15mA SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 64µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 73µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MC74VHC1G14DTT1G - ON Semiconductor | MC74VHC1G14DTT1GOSCT-ND DigiKey Electronics
  • MC74VHC1G14DTT1G
  • ON Semiconductor
  • IC INVERTER SCHMITT 1CH 5TSOP
  • Unit Price $0.36000
  • MC74VHC1G14DTT1GOSCT-ND
  • LMV342IDR - Texas Instruments | 296-20924-1-ND DigiKey Electronics
  • LMV342IDR
  • Texas Instruments
  • IC OPAMP GP 1MHZ RRO 8SOIC
  • Unit Price $0.88000
  • 296-20924-1-ND
  • TLC555QDRQ1 - Texas Instruments | 296-22999-1-ND DigiKey Electronics
  • TLC555QDRQ1
  • Texas Instruments
  • IC OSC SGL TIMER 2.1MHZ 8-SOIC
  • Unit Price $0.86000
  • 296-22999-1-ND
  • 0349128040 - Molex, LLC | WM10318CT-ND DigiKey Electronics
  • 0349128040
  • Molex, LLC
  • MINI50 RAHDR SMT 4CKT BLK POL A
  • Unit Price $2.44000
  • WM10318CT-ND
Additional Resources
Standard Package ? 1
Other Names LM4040BEX3-4.1+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4040BEX3-4.1+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.12914
  • Digi-Reel® ? : LM4040BEX3-4.1+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,582 - Immediate
  • Unit Price: Digi-Reel®

20:00:52 10/23/2018