Add To Favorites
LM4040BEX3-2.5+T Shunt Voltage Reference IC ±0.2% 15mA SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.27000 $4.27
1,000 1.98228 $1,982.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4040BEX3-2.5+T-ND
Copy   LM4040BEX3-2.5+T-ND
Quantity Available 2,720
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4040BEX3-2.5+T

Copy   LM4040BEX3-2.5+T
Description IC VREF SHUNT 2.5V SC70
Copy   IC VREF SHUNT 2.5V SC70
Detailed Description

Shunt Voltage Reference IC ±0.2% 15mA SC-70-3

Copy   Shunt Voltage Reference IC  ±0.2% 15mA SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number LM4040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4040BEX3-2.5+
LM4040BEX3-2.5+TTR
LM4040BEX3-2.5+TTR-ND

02:41:10 12/12/2018