Add To Favorites
LM4040BEM3-5.0+T Shunt Voltage Reference IC ±0.2% 15mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.42800 $14.28
25 1.14240 $28.56
50 1.08520 $54.26
100 0.99960 $99.96
250 0.94820 $237.05
500 0.91392 $456.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4040BEM3-5.0+TCT-ND
Copy   LM4040BEM3-5.0+TCT-ND
Quantity Available 4,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4040BEM3-5.0+T

Copy   LM4040BEM3-5.0+T
Description IC VREF SHUNT 5V SOT23-3
Copy   IC VREF SHUNT 5V SOT23-3
Detailed Description

Shunt Voltage Reference IC ±0.2% 15mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±0.2% 15mA SOT-23-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 80µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 80µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4040BEM3-5.0+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4040BEM3-5.0+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.70258
  • Digi-Reel® ? : LM4040BEM3-5.0+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,990 - Immediate
  • Unit Price: Digi-Reel®

10:34:11 12/16/2018