Add To Favorites
LM4040AEM3-5.0+T Shunt Voltage Reference IC ±0.1% 15mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.87000 $3.87
10 3.64700 $36.47
25 2.91720 $72.93
50 2.77140 $138.57
100 2.55260 $255.26
250 2.42128 $605.32
500 1.85242 $926.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4040AEM3-5.0+T-ND
Copy   LM4040AEM3-5.0+T-ND
Quantity Available 4,328
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4040AEM3-5.0+T

Copy   LM4040AEM3-5.0+T
Description IC VREF SHUNT 5V SOT23-3
Copy   IC VREF SHUNT 5V SOT23-3
Detailed Description

Shunt Voltage Reference IC ±0.1% 15mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±0.1% 15mA SOT-23-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 80µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 80µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4040AEM3-5.0+
LM4040AEM3-5.0+TTR
LM4040AEM3-5.0+TTR-ND

18:58:34 10/19/2018