Add To Favorites
IH5043CWE+ 2 Circuit IC Switch 2:1 80 Ohm 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.78000 $5.78
10 5.22200 $52.22
46 4.97935 $229.05
138 4.33754 $598.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IH5043CWE+-ND
Copy   IH5043CWE+-ND
Quantity Available 819
Can ship immediately

Factory Stock ?: 1,840
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IH5043CWE+

Copy   IH5043CWE+
Description IC SWITCH DUAL SPDT 16SOIC
Copy   IC SWITCH DUAL SPDT 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 80 Ohm 16-SOIC

Copy   2 Circuit IC Switch 2:1 80 Ohm 16-SOIC
Documents & Media
Datasheets IH5040-47
Environmental Information Halogen Certificate
Red Phosphorous Certificate
EDA / CAD Models IH5043CWE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 80 Ohm
Channel-to-Channel Matching (ΔRon) 5 Ohm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 400ns, 200ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) -
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number IH5043
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IH5043CWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.35000

04:45:26 1/22/2019