Add To Favorites
Product Overview
Digi-Key Part Number ICM7556ISD+-ND
Quantity Available 1,664
Can ship immediately
Manufacturer

Manufacturer Part Number

ICM7556ISD+

Description IC OSC TIMER DUAL 500KHZ 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

555 Type, Timer/Oscillator (Dual) IC 500kHz 14-SOIC

Documents & Media
Datasheets ICM7555,56
EDA / CAD Models ICM7556ISD+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type 555 Type, Timer/Oscillator (Dual)
Count -
Frequency 500kHz
Voltage - Supply 2 V ~ 16.5 V
Current - Supply 60µA
Operating Temperature -20°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Mounting Type Surface Mount
Base Part Number ICM7556
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

10:06:47 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.21500 $22.15
50 2.14200 $107.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICM7556ISD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Factory Stock ?
  • Unit Price: $2.10774
  • Cut Tape (CT) ? : ICM7556ISD+TCT-ND
  • Minimum Quantity: 0
  • Quantity Available: 27,500 - Factory Stock ?
  • Unit Price: Call
  • Digi-Reel® ? : ICM7556ISD+TDKR-ND
  • Minimum Quantity: 0
  • Quantity Available: 27,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback