Add To Favorites
ICM7556IPD+ 555 Type, Timer/Oscillator (Dual) IC 500kHz 14-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.51000 $5.51
10 4.95200 $49.52
25 4.68120 $117.03
100 4.05700 $405.70
250 3.84892 $962.23
500 3.45364 $1,726.82
1,000 2.91270 $2,912.70
2,500 2.76706 $6,917.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICM7556IPD+-ND
Copy   ICM7556IPD+-ND
Quantity Available 555
Can ship immediately

Factory Stock ?: 3,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICM7556IPD+

Copy   ICM7556IPD+
Description IC OSC TIMER DUAL 500KHZ 14-DIP
Copy   IC OSC TIMER DUAL 500KHZ 14-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

555 Type, Timer/Oscillator (Dual) IC 500kHz 14-PDIP

Copy   555 Type, Timer/Oscillator (Dual) IC 500kHz 14-PDIP
Documents & Media
Datasheets ICM7555,56
Environmental Information Halogen Certificate
Red Phosphorous Certificate
EDA / CAD Models ICM7556IPD+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type 555 Type, Timer/Oscillator (Dual)
Count -
Frequency 500kHz
Voltage - Supply 3 V ~ 16.5 V
Current - Supply 60µA
Operating Temperature -20°C ~ 85°C
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Mounting Type Through Hole
Base Part Number ICM7556
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ICM7556IPDZ - Renesas Electronics America Inc. | ICM7556IPDZ-ND DigiKey Electronics
  • ICM7556IPDZ
  • Renesas Electronics America Inc.
  • IC OSC TIMER DUAL 1MHZ 14DIP
  • Unit Price $1.62000
  • ICM7556IPDZ-ND
Additional Resources
Standard Package ? 25

05:05:24 1/17/2019