Add To Favorites
ICM7240IPE+ Counter/Timer Circuit (CTC), Binary IC 1 ~ 255 Count 15MHz 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 $4.95
10 4.74100 $47.41
50 4.66660 $233.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICM7240IPE+-ND
Copy   ICM7240IPE+-ND
Quantity Available 576
Can ship immediately

Factory Stock ?: 1,875
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICM7240IPE+

Copy   ICM7240IPE+
Description IC OSC BINARY CTC 15MHZ 16-DIP
Copy   IC OSC BINARY CTC 15MHZ 16-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Counter/Timer Circuit (CTC), Binary IC 1 ~ 255 Count 15MHz 16-PDIP

Copy   Counter/Timer Circuit (CTC), Binary IC 1 ~ 255 Count 15MHz 16-PDIP
Documents & Media
Datasheets ICM7240-60
EDA / CAD Models ICM7240IPE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Counter/Timer Circuit (CTC), Binary
Count 1 ~ 255
Frequency 15MHz
Voltage - Supply 2 V ~ 16 V
Current - Supply 700µA
Operating Temperature -20°C ~ 85°C
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Mounting Type Through Hole
Base Part Number ICM7240
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PRT-12699 - SparkFun Electronics | 1568-1289-ND DigiKey Electronics
  • PRT-12699
  • SparkFun Electronics
  • BREADBOARD GENERAL PURPOSE PTH
  • Unit Price $8.95000
  • 1568-1289-ND
  • CP82C54Z - Renesas Electronics America Inc. | CP82C54Z-ND DigiKey Electronics
  • CP82C54Z
  • Renesas Electronics America Inc.
  • IC OSC PROG TIMER 8MHZ 24DIP
  • Unit Price $10.78000
  • CP82C54Z-ND
Additional Resources
Standard Package ? 25

03:45:41 12/10/2018