Add To Favorites
ICM7218CIQI+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.59000 $10.59
10 10.06000 $100.60
25 8.29000 $207.25
50 7.87560 $393.78
250 7.63804 $1,909.51
500 6.89158 $3,445.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICM7218CIQI+-ND
Copy   ICM7218CIQI+-ND
Quantity Available 850
Can ship immediately

Factory Stock ?: 1,911
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICM7218CIQI+

Copy   ICM7218CIQI+
Description IC DECODR/DVR LED 8DIGIT 28PLCC
Copy   IC DECODR/DVR LED 8DIGIT 28PLCC
Documents & Media
Datasheets ICM7218,28
Mfg Application Notes LEDs Are Still Popular (and Improving) after All These Years
EDA / CAD Models ICM7218CIQI+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LED Display Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment
Interface Parallel
Digits or Characters 8 Digits
Current - Supply 250µA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
Base Part Number ICM7218
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HCMS-2903 - Broadcom Limited | 516-1173-5-ND DigiKey Electronics
  • HCMS-2903
  • Broadcom Limited
  • LED DISPLAY 5X7 4CHAR 3.8MM GRN
  • Unit Price $25.28000
  • 516-1173-5-ND
  • 510E1A48F204PD - Honeywell Sensing and Productivity Solutions | 480-5916-ND DigiKey Electronics
  • 510E1A48F204PD
  • Honeywell Sensing and Productivity Solutions
  • ROTARY ENCODER MECHANICAL 4PPR
  • Unit Price $14.93000
  • 480-5916-ND
Additional Resources
Standard Package ? 39
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICM7218CIQI+T-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $6.89158

16:36:28 12/11/2018