Add To Favorites
ICL7662EBD+ Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 14-SOIC (0.154", 3.90mm Width)
Product Overview
Digi-Key Part Number ICL7662EBD+-ND
Copy   ICL7662EBD+-ND
Quantity Available 567
Can ship immediately

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICL7662EBD+

Copy   ICL7662EBD+
Description IC REG SWTCHD CAP INV 14SOIC
Copy   IC REG SWTCHD CAP INV 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 14-SOIC (0.154", 3.90mm Width)

Copy   Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output  14-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets ICL7662, SI7661
EDA / CAD Models ICL7662EBD+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Charge Pump
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Ratiometric
Output Configuration Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) -Vin
Voltage - Output (Max) -
Current - Output -
Frequency - Switching 10kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number ICL7662
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3050ASA+ - Maxim Integrated | MAX3050ASA+-ND DigiKey Electronics
  • MAX3050ASA+
  • Maxim Integrated
  • IC TXRX CAN 2MBPS 8-SOIC
  • Unit Price $3.01000
  • MAX3050ASA+-ND
  • MAX3237EEAI+ - Maxim Integrated | MAX3237EEAI+-ND DigiKey Electronics
  • MAX3237EEAI+
  • Maxim Integrated
  • IC TXRX RS232 1MBPS 28-SSOP
  • Unit Price $9.64000
  • MAX3237EEAI+-ND
  • MAX3222EEAP+ - Maxim Integrated | MAX3222EEAP+-ND DigiKey Electronics
  • MAX3222EEAP+
  • Maxim Integrated
  • IC TXRX RS-232 LP 20-SSOP
  • Unit Price $5.29000
  • MAX3222EEAP+-ND
  • DS1816R-10+T&R - Maxim Integrated | DS1816R-10+T&RCT-ND DigiKey Electronics
  • DS1816R-10+T&R
  • Maxim Integrated
  • IC 2.88V OD 10% SOT23-3
  • Unit Price $2.43000
  • DS1816R-10+T&RCT-ND
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.24000 $32.40
25 3.02000 $75.50
50 3.01820 $150.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7662EBD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 22,500 - Factory Stock ?
  • Unit Price: $2.58450

19:31:48 9/19/2018