USD
Favorite

ICL7662EBA+T Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
1,423 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.72000 $4.72
10 4.23600 $42.36
25 4.00480 $100.12
100 3.29270 $329.27
250 2.95452 $738.63
500 2.84774 $1,423.87
1,000 2.66976 $2,669.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : ICL7662EBA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,115 - Immediate
  • Unit Price: $4.98000
  • Tape & Reel (TR)  : ICL7662EBA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.59200
  • Digi-Reel®  : ICL7662EBA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,423 - Immediate
  • Unit Price: Digi-Reel®

ICL7662EBA+T

Datasheet
Digi-Key Part Number ICL7662EBA+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ICL7662EBA+T
Copy  
Description IC REG CHARGE PUMP INV 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Ratiometric
Output Configuration Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) -Vin
Voltage - Output (Max) -
Current - Output -
Frequency - Switching 10kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ICL7662
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ICL7662EBA+

IC REG CHARGE PUMP INV 8SOIC

Maxim Integrated

$4.98000 Details

MAX3223EIPWR

IC TRANSCEIVER FULL 2/2 20TSSOP

Texas Instruments

$2.86000 Details

MMBF4393

JFET N-CH 30V 350MW SOT23

ON Semiconductor

$0.41000 Details

LM2902MT/NOPB

IC OPAMP GP 4 CIRCUIT 14TSSOP

Texas Instruments

$1.63000 Details

PIC18LF25K22-I/SS

IC MCU 8BIT 32KB FLASH 28SSOP

Microchip Technology

$2.24000 Details

ABM3-11.0592MHZ-D2Y-T

CRYSTAL 11.0592MHZ 18PF SMD

Abracon LLC

$1.14000 Details
Additional Resources
Standard Package 1
Other Names ICL7662EBA+CT