Add To Favorites
ICL7631ECSE+ General Purpose Amplifier 3 Circuit Rail-to-Rail 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.44800 $24.48
50 2.40980 $120.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICL7631ECSE+-ND
Copy   ICL7631ECSE+-ND
Quantity Available 150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICL7631ECSE+

Copy   ICL7631ECSE+
Description IC OPAMP GP 1.4MHZ RRO 16SOIC
Copy   IC OPAMP GP 1.4MHZ RRO 16SOIC
Detailed Description

General Purpose Amplifier 3 Circuit Rail-to-Rail 16-SOIC

Copy   General Purpose Amplifier 3 Circuit Rail-to-Rail 16-SOIC
Documents & Media
Datasheets ICL761x-764x
Design Resources Development Tool Selector
EDA / CAD Models ICL7631ECSE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 3
Output Type Rail-to-Rail
Slew Rate 1.6 V/µs
Gain Bandwidth Product 1.4MHz
Current - Input Bias 1pA
Voltage - Input Offset 20mV
Current - Supply 1mA
Voltage - Supply, Single/Dual (±) 2 V ~ 16 V, ±1 V ~ 8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number ICL7631
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7631ECSE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

07:17:33 10/18/2018