Add To Favorites
ICL7612DCSA+T General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.62000 $5.62
10 5.30400 $53.04
25 4.24320 $106.08
50 4.03100 $201.55
100 3.71280 $371.28
250 3.52188 $880.47
500 3.39456 $1,697.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICL7612DCSA+TCT-ND
Copy   ICL7612DCSA+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICL7612DCSA+T

Copy   ICL7612DCSA+T
Description IC OPAMP GP 1.4MHZ RRO 8SOIC
Copy   IC OPAMP GP 1.4MHZ RRO 8SOIC
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Documents & Media
Datasheets ICL761x-ICL764x Series
MSDS Material Safety Datasheet Micropower Circuit Monitors Positive Supply Current
Design Resources Development Tool Selector
EDA / CAD Models ICL7612DCSA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.6 V/µs
Gain Bandwidth Product 1.4MHz
Current - Input Bias 1pA
Voltage - Input Offset 15mV
Current - Supply 1mA
Voltage - Supply, Single/Dual (±) 2 V ~ 16 V, ±1 V ~ 8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ICL7612DCSA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ICL7612DCSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 252 - Immediate
  • Unit Price: $3.90000
  • Tape & Reel (TR) ? : ICL7612DCSA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.60959
  • Digi-Reel® ? : ICL7612DCSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

09:01:32 10/17/2018