Add To Favorites
ICL7109CPL+ 12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.29000 $18.29
10 17.63000 $176.30
50 17.26360 $863.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICL7109CPL+-ND
Copy   ICL7109CPL+-ND
Quantity Available 451
Can ship immediately

Factory Stock ?: 1,660
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICL7109CPL+

Copy   ICL7109CPL+
Description IC ADC 3STATE BI OUT 12BIT 40DIP
Copy   IC ADC 3STATE BI OUT 12BIT 40DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-PDIP

Copy   12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-PDIP
Documents & Media
Datasheets ICL7109
Mfg Application Notes Understanding Integrating ADCs
Delta-Sigma ADCs Replace Integrating ADCs for Panel Meters
Design Resources Development Tool Selector
EDA / CAD Models ICL7109CPL+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 30
Number of Inputs 1
Input Type Differential
Data Interface Parallel
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Dual Slope
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital ±5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
Base Part Number ICL7109
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

21:33:57 12/18/2018