• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number DSQ3301-K04+TW-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DSQ3301-K04+TW

Description IC EEPROM 512BIT 1WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory IC

Documents & Media
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series *
Packaging ? -
Part Status Obsolete
Mounting Type -
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 1

02:56:18 6/22/2018

Send Feedback