Add To Favorites
DS89C430-MNL+ 8051 89C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) FLASH 40-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.13000 $19.13
10 17.58200 $175.82
30 16.85367 $505.61
100 14.84930 $1,484.93
250 14.12052 $3,530.13
500 13.20950 $6,604.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS89C430-MNL+-ND
Copy   DS89C430-MNL+-ND
Quantity Available 283
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS89C430-MNL+

Copy   DS89C430-MNL+
Description IC MCU 8BIT 16KB FLASH 40DIP
Copy   IC MCU 8BIT 16KB FLASH 40DIP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8051 89C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) FLASH 40-PDIP

Copy   8051 89C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) FLASH 40-PDIP
Documents & Media
Datasheets DS89C430, 450
Mfg Application Notes DS89C430/DS89C450 Ultra High-Speed Flash Microcontroller Memory Interface Timing
Using the High-Speed Micro's Serial Ports
Using Power Management with High-Speed Microcontrollers
Using a EconOscillator to Clock an 8051 Microprocessor
8051 Microcontrollers: Frequently Asked Questions
Ultra High Speed Microcontroller Hardware Enhances Serial Port Capability
Implementing a Serial Port FIFO Using Dual Data Pointers
Fast Memory Transfers with the Ultra High-Speed Flash Microcontroller
Data Pointer Decrement Feature Simplifies Copy Operation for Overlapping Memory Buffers
Micro Tutorial 1: Understanding DC Electrical Characteristics of Microcontrollers
The Fast 8051 Microcontroller: Leading the Way in Growth and Innovation
Ultra-High-Speed Flash Microcontroller Software SPI
In-System Programming with 8051-Based Microcontrollers
Using the Keil C Compiler with the DS89C430/450
Using the Keil µVision Debugger with the DS89C4x0
Interfacing 8051-based Microcontrollers to an SCI Port
Instant Performance Enhancement with Flash Microcontrollers
Using the Free SDCC C Compiler to Develop Firmware for the DS89C430/450 Family of Microcontrollers
Efficient Bit-Banged SPI Port for 8051-Compatible Microcontrollers
Using the DS89C450 as a Static LCD Display Controller
Porting Applications from the High-Speed Micro Family to Ultra-High-Speed Flash Microcontrollers
Ultra-High-Speed Flash Microcontroller User's Guide
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
EDA / CAD Models DS89C430-MNL+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 89C
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series 89C
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 33MHz
Connectivity EBI/EMI, SIO, UART/USART
Peripherals Power-Fail Reset, WDT
Number of I/O 32
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
Base Part Number DS89C430
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names DS89C430MNL

15:04:38 1/23/2019