Add To Favorites
DS87C530-QCL+ 8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 52-PLCC (19.13x19.13)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.53000 $55.53
10 52.75400 $527.54
25 48.70000 $1,217.50
50 46.26520 $2,313.26
100 41.87030 $4,187.03
250 39.77656 $9,944.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS87C530-QCL+-ND
Copy   DS87C530-QCL+-ND
Quantity Available 328
Can ship immediately

Factory Stock ?: 2,208
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS87C530-QCL+

Copy   DS87C530-QCL+
Description IC MCU 8BIT 16KB OTP 52PLCC
Copy   IC MCU 8BIT 16KB OTP 52PLCC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 52-PLCC (19.13x19.13)

Copy   8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 52-PLCC (19.13x19.13)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series 87C
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 33MHz
Connectivity EBI/EMI, SIO, UART/USART
Peripherals Power-Fail Reset, WDT
Number of I/O 32
Program Memory Size 16KB (16K x 8)
Program Memory Type OTP
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 52-LCC (J-Lead)
Supplier Device Package 52-PLCC (19.13x19.13)
Base Part Number DS87C530
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 23

10:25:05 12/18/2018