Add To Favorites
DS8113-RNG+T&R Smart Card Interface 28-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.72900 $27.29
25 2.18280 $54.57
50 2.07360 $103.68
100 1.91000 $191.00
250 1.81172 $452.93
500 1.74624 $873.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS8113-RNG+CT-ND
Copy   DS8113-RNG+CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS8113-RNG+T&R

Copy   DS8113-RNG+T&R
Description IC INTERFACE SMART CARD 28-SOIC
Copy   IC INTERFACE SMART CARD 28-SOIC
Detailed Description

Smart Card Interface 28-SO

Copy   Smart Card Interface 28-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Smart Card
Interface Analog
Voltage - Supply 2.7 V ~ 6 V
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SO
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS8113-RNG+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS8113-RNG+TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.34242
  • Digi-Reel® ? : DS8113-RNG+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS8113-RNG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: $3.21000

00:33:47 10/23/2018