Add To Favorites
DS80C320-QCL+ 8051 80C Microcontroller IC 8-Bit 33MHz ROMless 44-PLCC (16.59x16.59)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.54000 $20.54
10 18.93900 $189.39
28 18.08786 $506.46
112 16.17277 $1,811.35
252 15.42802 $3,887.86
504 14.68319 $7,400.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS80C320-QCL+-ND
Copy   DS80C320-QCL+-ND
Quantity Available 376
Can ship immediately

Factory Stock ?: 364
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS80C320-QCL+

Copy   DS80C320-QCL+
Description IC MCU 8BIT ROMLESS 44PLCC
Copy   IC MCU 8BIT ROMLESS 44PLCC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8051 80C Microcontroller IC 8-Bit 33MHz ROMless 44-PLCC (16.59x16.59)

Copy   8051 80C Microcontroller IC 8-Bit 33MHz  ROMless 44-PLCC (16.59x16.59)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series 80C
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 33MHz
Connectivity EBI/EMI, SIO, UART/USART
Peripherals Power-Fail Reset, WDT
Number of I/O 32
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
Base Part Number DS80C320
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 28
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS80C320-QCL+T&R-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $14.15880

13:36:36 1/17/2019