Add To Favorites
DS80C320-MCG+ 8051 80C Microcontroller IC 8-Bit 25MHz ROMless 40-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.50000 $15.50
10 14.24300 $142.43
30 13.65300 $409.59
100 12.02940 $1,202.94
250 11.43900 $2,859.75
500 10.70100 $5,350.50
1,000 9.81540 $9,815.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS80C320-MCG+-ND
Copy   DS80C320-MCG+-ND
Quantity Available 327
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS80C320-MCG+

Copy   DS80C320-MCG+
Description IC MCU 8BIT ROMLESS 40DIP
Copy   IC MCU 8BIT ROMLESS 40DIP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

8051 80C Microcontroller IC 8-Bit 25MHz ROMless 40-PDIP

Copy   8051 80C Microcontroller IC 8-Bit 25MHz  ROMless 40-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series 80C
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity EBI/EMI, SIO, UART/USART
Peripherals Power-Fail Reset, WDT
Number of I/O 32
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
Base Part Number DS80C320
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX691CPE+ - Maxim Integrated | MAX691CPE+-ND DigiKey Electronics
  • MAX691CPE+
  • Maxim Integrated
  • IC MPU SUPERVISORY CIRCUIT 16DIP
  • Unit Price $9.35000
  • MAX691CPE+-ND
  • AT27C512R-70PU - Microchip Technology | AT27C512R-70PU-ND DigiKey Electronics
  • AT27C512R-70PU
  • Microchip Technology
  • IC EPROM 512K PARALLEL 28DIP
  • Unit Price $1.55000
  • AT27C512R-70PU-ND
Additional Resources
Standard Package ? 10

21:37:14 1/16/2019