Add To Favorites
DS8007A-EAG+T Smart Card Interface 48-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.68000 $6.68
10 6.29900 $62.99
25 5.03880 $125.97
50 4.78680 $239.34
100 4.40900 $440.90
250 4.18224 $1,045.56
500 4.03106 $2,015.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS8007A-EAG+TCT-ND
Copy   DS8007A-EAG+TCT-ND
Quantity Available 3,981
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS8007A-EAG+T

Copy   DS8007A-EAG+T
Description IC INTERFACE SMART CARD 48-LQFP
Copy   IC INTERFACE SMART CARD 48-LQFP
Detailed Description

Smart Card Interface 48-LQFP (7x7)

Copy   Smart Card Interface 48-LQFP (7x7)
Documents & Media
Datasheets DS8007A
Mfg Application Notes Getting Started with the DS8007 Evaluation Kit
Online Catalog Maxim Integrated Products
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Smart Card
Interface Parallel
Voltage - Supply 2.7 V ~ 6 V
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS8007A-EAG+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS8007A-EAG+TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.09886
  • Digi-Reel® ? : DS8007A-EAG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,981 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS8007A-EAG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 137 - Immediate
    1,250 - Factory Stock ?
  • Unit Price: $7.41000

23:38:09 10/19/2018