Add To Favorites
DS75LVU+T&R Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.19300 $21.93
25 1.75440 $43.86
50 1.66660 $83.33
100 1.53510 $153.51
250 1.45616 $364.04
500 1.40352 $701.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS75LVU+CT-ND
Copy   DS75LVU+CT-ND
Quantity Available 3,526
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS75LVU+T&R

Copy   DS75LVU+T&R
Description SENSOR DIGITAL -55C-125C 8UMAX
Copy   SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX

Copy   Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 1.7 V ~ 3.7 V
Resolution 11 b
Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS75LVU+ - Maxim Integrated | DS75LVU+-ND DigiKey Electronics
  • DS75LVU+
  • Maxim Integrated
  • SENSOR DIGITAL -55C-125C 8UMAX
  • Unit Price $1.33000
  • DS75LVU+-ND
  • DS4100H+ - Maxim Integrated | DS4100H+-ND DigiKey Electronics
  • DS4100H+
  • Maxim Integrated
  • IC OSC CLOCK 100MHZ 10-LCCC
  • Unit Price $26.84000
  • DS4100H+-ND
  • MAX3395EETC+T - Maxim Integrated | MAX3395EETC+TCT-ND DigiKey Electronics
  • MAX3395EETC+T
  • Maxim Integrated
  • IC TRNSLTR BIDIRECTIONAL 12TQFN
  • Unit Price $10.33000
  • MAX3395EETC+TCT-ND
Additional Resources
Standard Package ? 1
Other Names DS75LVU+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS75LVU+TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.07896
  • Digi-Reel® ? : DS75LVU+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,526 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS75LVU+-ND
  • Minimum Quantity: 1
  • Quantity Available: 118 - Immediate
  • Unit Price: $1.33000

12:17:46 10/17/2018