Add To Favorites
DS4M133P+33 Clock Oscillator IC 133.33MHz 10-LCCC (5x3.2)
Product Overview
Digi-Key Part Number DS4M133P+33-ND
Copy   DS4M133P+33-ND
Quantity Available 612
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS4M133P+33

Copy   DS4M133P+33
Description IC OSC CLOCK 133.33MHZ 10-LCCC
Copy   IC OSC CLOCK 133.33MHZ 10-LCCC
Detailed Description

Clock Oscillator IC 133.33MHz 10-LCCC (5x3.2)

Copy   Clock Oscillator IC 133.33MHz 10-LCCC (5x3.2)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Clock Oscillator
Count -
Frequency 133.33MHz
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply 74mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-LCCC Exposed Pad
Supplier Device Package 10-LCCC (5x3.2)
Mounting Type Surface Mount
Base Part Number DS4M133
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.60000 $18.60
10 17.67000 $176.70
25 16.31000 $407.75
50 15.49460 $774.73
100 14.02000 $1,402.00
250 13.31904 $3,329.76

Submit a request for quotation on quantities greater than those displayed.

21:34:11 9/22/2018