Add To Favorites
DS4625P+150/200 Clock Oscillator IC 150MHz, 200MHz 10-LCCC (5x3.2)
Product Overview
Digi-Key Part Number DS4625P+150/200-ND
Copy   DS4625P+150/200-ND
Quantity Available 612
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS4625P+150/200

Copy   DS4625P+150/200
Description IC OSC CLOCK DUAL FREQ 10-LCCC
Copy   IC OSC CLOCK DUAL FREQ 10-LCCC
Detailed Description

Clock Oscillator IC 150MHz, 200MHz 10-LCCC (5x3.2)

Copy   Clock Oscillator IC 150MHz, 200MHz 10-LCCC (5x3.2)
Documents & Media
Datasheets DS4625
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Clock Oscillator
Count -
Frequency 150MHz, 200MHz
Voltage - Supply 2.97 V ~ 3.63 V
Current - Supply 120mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-LCCC Exposed Pad
Supplier Device Package 10-LCCC (5x3.2)
Mounting Type Surface Mount
Base Part Number DS4625
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.73000 $25.73
10 24.27600 $242.76
25 19.42080 $485.52
50 18.44980 $922.49
100 16.99320 $1,699.32
250 16.11928 $4,029.82
500 12.33230 $6,166.15

Submit a request for quotation on quantities greater than those displayed.

02:21:19 9/25/2018