Add To Favorites
DS4625P+125/156 Clock Oscillator IC 125MHz, 156.25MHz 10-LCCC (5x3.2)
Product Overview
Digi-Key Part Number DS4625P+125/156-ND
Copy   DS4625P+125/156-ND
Quantity Available 612
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS4625P+125/156

Copy   DS4625P+125/156
Description IC OSC CLOCK DUAL FREQ 10-LCCC
Copy   IC OSC CLOCK DUAL FREQ 10-LCCC
Detailed Description

Clock Oscillator IC 125MHz, 156.25MHz 10-LCCC (5x3.2)

Copy   Clock Oscillator IC 125MHz, 156.25MHz 10-LCCC (5x3.2)
Documents & Media
Datasheets DS4625
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Clock Oscillator
Count -
Frequency 125MHz, 156.25MHz
Voltage - Supply 2.97 V ~ 3.63 V
Current - Supply 120mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-LCCC Exposed Pad
Supplier Device Package 10-LCCC (5x3.2)
Mounting Type Surface Mount
Base Part Number DS4625
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.22000 $24.22
10 22.84800 $228.48
25 18.27840 $456.96
50 17.36440 $868.22
100 15.99360 $1,599.36
250 15.17108 $3,792.77
500 11.60678 $5,803.39

Submit a request for quotation on quantities greater than those displayed.

10:44:57 9/19/2018