Add To Favorites
DS4560S-LO+ Hot Swap Controller 1 Channel General Purpose 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.49900 $24.99
25 2.36240 $59.06
100 2.04750 $204.75
300 1.94250 $582.75
500 1.74300 $871.50
1,000 1.47000 $1,470.00
2,500 1.39650 $3,491.25
5,000 1.34400 $6,720.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS4560S-LO+-ND
Copy   DS4560S-LO+-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 3,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS4560S-LO+

Copy   DS4560S-LO+
Description IC SWITCH HOT-PLUG 12V 8-SOIC
Copy   IC SWITCH HOT-PLUG 12V 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose 8-SOIC

Copy   Hot Swap Controller 1 Channel General Purpose 8-SOIC
Documents & Media
Datasheets DS4560
Mfg Application Notes Oscilloscope Math Functions Aid Hot-Swap Circuit Analysis
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features Latched Fault, OVP, Thermal Limit UVLO
Programmable Features Circuit Breaker, Current Limit, Slew Rate
Voltage - Supply 9 V ~ 13.2 V
Current - Output (Max) 4A
Operating Temperature -40°C ~ 135°C
Current - Supply 1.1mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins ILIM, TIMER, VRAMP
Base Part Number DS4560
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names DS4560SLO
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS4560S-LO+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 25,000 - Factory Stock ?
  • Unit Price: $1.28250

08:07:12 10/16/2018