Add To Favorites
DS4424N+ 7 Bit Digital to Analog Converter 4 14-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.42800 $14.28
25 1.34760 $33.69
100 1.14810 $114.81
300 1.07800 $323.40
500 0.94326 $471.63
1,000 0.92400 $924.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS4424N+-ND
Copy   DS4424N+-ND
Quantity Available 4,077
Can ship immediately

Factory Stock ?: 800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS4424N+

Copy   DS4424N+
Description IC DAC 7BIT 4CH 5.5V 14-TDFN
Copy   IC DAC 7BIT 4CH 5.5V 14-TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

7 Bit Digital to Analog Converter 4 14-TDFN-EP (3x3)

Copy   7 Bit Digital to Analog Converter 4 14-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 7
Number of D/A Converters 4
Settling Time -
Output Type Current - Unbuffered
Differential Output No
Data Interface I²C
Reference Type -
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±1 (Max), ±0.5 (Max)
Architecture Current Sink, Current Source
Operating Temperature -40°C ~ 85°C
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
Mounting Type Surface Mount
Base Part Number DS4424
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DS4424K - Maxim Integrated | DS4424K-ND DigiKey Electronics
  • DS4424K
  • Maxim Integrated
  • EVAL BOARD FOR DS4424
  • Unit Price $165.00000
  • DS4424K-ND
You May Also Be Interested In
  • PCA9575PW2,118 - NXP USA Inc. | 568-6647-1-ND DigiKey Electronics
  • PCA9575PW2,118
  • NXP USA Inc.
  • IC I2C/SMBUS 16BIT GPIO 28TSSOP
  • Unit Price $1.85000
  • 568-6647-1-ND
  • LT3083EFE#PBF - Linear Technology/Analog Devices | LT3083EFE#PBF-ND DigiKey Electronics
  • LT3083EFE#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 3A 16TSSOP
  • Unit Price $9.51000
  • LT3083EFE#PBF-ND
  • CAT4004AHU2-GT3 - ON Semiconductor | CAT4004AHU2-GT3OSCT-ND DigiKey Electronics
  • CAT4004AHU2-GT3
  • ON Semiconductor
  • IC LED DRIVER LIN DIM 20MA 8UDFN
  • Unit Price $1.12000
  • CAT4004AHU2-GT3OSCT-ND
  • 74AUP2G132DC,125 - Nexperia USA Inc. | 1727-6873-1-ND DigiKey Electronics
  • 74AUP2G132DC,125
  • Nexperia USA Inc.
  • IC GATE NAND SCHMITT 2CH 8VSSOP
  • Unit Price $0.63000
  • 1727-6873-1-ND
  • 16SVPC100M - Panasonic Electronic Components | P16468CT-ND DigiKey Electronics
  • 16SVPC100M
  • Panasonic Electronic Components
  • CAP ALUM POLY 100UF 20% 16V SMD
  • Unit Price $0.95000
  • P16468CT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS4424N+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.90000

15:12:52 3/25/2019