Add To Favorites
DS4160P+ Clock Oscillator IC 160MHz 10-LCCC (5x3.2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.19000 $21.19
10 19.99200 $199.92
25 15.99360 $399.84
50 15.19400 $759.70
100 13.99440 $1,399.44
250 13.27476 $3,318.69
500 10.15602 $5,078.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS4160P+-ND
Copy   DS4160P+-ND
Quantity Available 601
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS4160P+

Copy   DS4160P+
Description IC OSC CLOCK 160MHZ 10-LCCC
Copy   IC OSC CLOCK 160MHZ 10-LCCC
Detailed Description

Clock Oscillator IC 160MHz 10-LCCC (5x3.2)

Copy   Clock Oscillator IC 160MHz 10-LCCC (5x3.2)
Documents & Media
Datasheets DS4125-4776
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series DS4-XO
Packaging ? Tube ?
Part Status Obsolete
Type Clock Oscillator
Count -
Frequency 160MHz
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply 74mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-LCCC Exposed Pad
Supplier Device Package 10-LCCC (5x3.2)
Mounting Type Surface Mount
Base Part Number DS4160
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

01:05:39 10/23/2018