Add To Favorites
DS4155P+ Clock Oscillator IC 155.52MHz 10-LCCC (5x3.2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.16000 $20.16
10 19.15200 $191.52
25 17.68000 $442.00
50 16.79600 $839.80
100 15.20010 $1,520.01
250 14.44004 $3,610.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS4155P+-ND
Copy   DS4155P+-ND
Quantity Available 612
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS4155P+

Copy   DS4155P+
Description IC OSC CLOCK 155.52MHZ 10-LCCC
Copy   IC OSC CLOCK 155.52MHZ 10-LCCC
Detailed Description

Clock Oscillator IC 155.52MHz 10-LCCC (5x3.2)

Copy   Clock Oscillator IC 155.52MHz 10-LCCC (5x3.2)
Documents & Media
Datasheets DS4125-4776
PCN Obsolescence/ EOL Mult Devices 05/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series DS4-XO
Packaging ? Tube ?
Part Status Obsolete
Type Clock Oscillator
Count -
Frequency 155.52MHz
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply 74mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-LCCC Exposed Pad
Supplier Device Package 10-LCCC (5x3.2)
Mounting Type Surface Mount
Base Part Number DS4155
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:24:03 11/13/2018