Add To Favorites
DS3930E+ Digital Potentiometer 16.5k Ohm 6 Circuit 256 Taps I²C Interface 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 $5.00
10 4.49100 $44.91
74 4.24581 $314.19
148 3.67966 $544.59
296 3.49095 $1,033.32
518 3.13241 $1,622.59
1,036 2.66400 $2,759.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS3930E+-ND
Copy   DS3930E+-ND
Quantity Available 1,301
Can ship immediately

Factory Stock ?: 2,220
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS3930E+

Copy   DS3930E+
Description IC POT NV HEX I/O MEM 20-TSSOP
Copy   IC POT NV HEX I/O MEM 20-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 16.5k Ohm 6 Circuit 256 Taps I²C Interface 20-TSSOP

Copy   Digital Potentiometer 16.5k Ohm 6 Circuit 256 Taps I²C Interface 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 6
Number of Taps 256
Resistance (Ohms) 16.5k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance -
Temperature Coefficient (Typ) ±250 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number DS3930
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OVSRRGBCC3TM - TT Electronics/Optek Technology | 365-1981-1-ND DigiKey Electronics
  • OVSRRGBCC3TM
  • TT Electronics/Optek Technology
  • LED RGB DIFFUSED 1204 SMD
  • Unit Price $0.52000
  • 365-1981-1-ND
  • TMP102AIDRLR - Texas Instruments | 296-26834-1-ND DigiKey Electronics
  • TMP102AIDRLR
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C SOT563
  • Unit Price $2.01000
  • 296-26834-1-ND
  • AD5206BRUZ10-RL7 - Analog Devices Inc. | AD5206BRUZ10-RL7CT-ND DigiKey Electronics
  • AD5206BRUZ10-RL7
  • Analog Devices Inc.
  • IC POT DGTL 6CH 256POS 24-TSSOP
  • Unit Price $5.81000
  • AD5206BRUZ10-RL7CT-ND
Additional Resources
Standard Package ? 74
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS3930E+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 45,000 - Factory Stock ?
  • Unit Price: $2.28000

08:17:47 1/17/2019