Add To Favorites
DS3904U-010+ Digital Potentiometer 20k, 10k, 20k Ohm 3 Circuit 128 Taps I²C Interface 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS3904U-010+-ND
Copy   DS3904U-010+-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS3904U-010+

Copy   DS3904U-010+
Description IC POT NV TRIPLE 128POS 8-USOP
Copy   IC POT NV TRIPLE 128POS 8-USOP
Detailed Description

Digital Potentiometer 20k, 10k, 20k Ohm 3 Circuit 128 Taps I²C Interface 8-uMAX

Copy   Digital Potentiometer 20k, 10k, 20k Ohm 3 Circuit 128 Taps I²C Interface 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Taper Linear
Configuration Rheostat
Number of Circuits 3
Number of Taps 128
Resistance (Ohms) 20k, 10k, 20k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance -
Temperature Coefficient (Typ) 173 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS3904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

03:45:25 10/15/2018