Add To Favorites
DS3234S#T&R Real Time Clock (RTC) IC Clock/Calendar 256B SPI 20-SOIC (0.295", 7.50mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.92000 $8.92
10 8.41500 $84.15
25 6.73200 $168.30
50 6.39540 $319.77
100 5.89050 $589.05
250 5.58760 $1,396.90
500 5.38562 $2,692.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS3234S#T&RCT-ND
Copy   DS3234S#T&RCT-ND
Quantity Available 3,736
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS3234S#T&R

Copy   DS3234S#T&R
Description IC RTC CLK/CALENDAR SPI 20-SOIC
Copy   IC RTC CLK/CALENDAR SPI 20-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 256B SPI 20-SOIC (0.295", 7.50mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar 256B SPI 20-SOIC (0.295", 7.50mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal
Memory Size 256B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 2 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 3.8 V
Current - Timekeeping (Max) 120µA ~ 160µA @ 3.63V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • BOB-10160 - SparkFun Electronics | 1568-1101-ND DigiKey Electronics
  • BOB-10160
  • SparkFun Electronics
  • DEADON RTC BREAKOUT
  • Unit Price $19.95000
  • 1568-1101-ND
You May Also Be Interested In
  • 3000TR - Keystone Electronics | 36-3000CT-ND DigiKey Electronics
  • 3000TR
  • Keystone Electronics
  • BATTERY RETAINER COIN 12MM SMD
  • Unit Price $0.86000
  • 36-3000CT-ND
  • DS3234S# - Maxim Integrated | DS3234S#-ND DigiKey Electronics
  • DS3234S#
  • Maxim Integrated
  • IC RTC CLK/CALENDAR SPI 20-SOIC
  • Unit Price $8.58000
  • DS3234S#-ND
  • LT A67C-S2U1-35-Z - OSRAM Opto Semiconductors Inc. | 475-1164-1-ND DigiKey Electronics
  • LT A67C-S2U1-35-Z
  • OSRAM Opto Semiconductors Inc.
  • LED GREEN CLEAR SMD R/A
  • Unit Price $1.56000
  • 475-1164-1-ND
  • LB A67C-Q2S1-35-Z - OSRAM Opto Semiconductors Inc. | 475-2696-1-ND DigiKey Electronics
  • LB A67C-Q2S1-35-Z
  • OSRAM Opto Semiconductors Inc.
  • LED BLUE CLEAR SMD R/A
  • Unit Price $1.27000
  • 475-2696-1-ND
  • 0527461071 - Molex, LLC | WM7978CT-ND DigiKey Electronics
  • 0527461071
  • Molex, LLC
  • CONN FFC BOTTOM 10POS 0.50MM R/A
  • Unit Price $1.35000
  • WM7978CT-ND
Additional Resources
Standard Package ? 1
Other Names DS3234S#T&RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS3234S#T&RTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $4.14021
  • Digi-Reel® ? : DS3234S#T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,736 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS3234S#-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,290 - Immediate
  • Unit Price: $8.58000

09:30:02 10/19/2018