Add To Favorites
DS3232MZ+ Real Time Clock (RTC) IC Clock/Calendar 236B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.09000 $8.09
10 7.31000 $73.10
25 6.97000 $174.25
100 6.05200 $605.20
300 5.78000 $1,734.00
500 5.27000 $2,635.00
1,000 4.59000 $4,590.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS3232MZ+-ND
Copy   DS3232MZ+-ND
Quantity Available 4,192
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS3232MZ+

Copy   DS3232MZ+
Description IC RTC CLK/CALENDAR I2C 8-SOIC
Copy   IC RTC CLK/CALENDAR I2C 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 236B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar 236B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, SRAM
Memory Size 236B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.3 V ~ 4.5 V
Voltage - Supply, Battery 2.3 V ~ 4.5 V
Current - Timekeeping (Max) 175µA @ 2.3V ~ 4.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS3232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BME280 - Bosch Sensortec | 828-1063-1-ND DigiKey Electronics
  • BME280
  • Bosch Sensortec
  • SENSOR PRESSURE HUMIDITY TEMP
  • Unit Price $8.10000
  • 828-1063-1-ND
  • LT3748IMS#PBF - Linear Technology/Analog Devices | LT3748IMS#PBF-ND DigiKey Electronics
  • LT3748IMS#PBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR FLYBACK 16MSOP
  • Unit Price $7.43000
  • LT3748IMS#PBF-ND
  • DS3232MZ+TRL - Maxim Integrated | DS3232MZ+TRLCT-ND DigiKey Electronics
  • DS3232MZ+TRL
  • Maxim Integrated
  • IC RTC CLK/CALENDAR I2C 8-SOIC
  • Unit Price $7.50000
  • DS3232MZ+TRLCT-ND
  • 24LC64-I/SN - Microchip Technology | 24LC64-I/SN-ND DigiKey Electronics
  • 24LC64-I/SN
  • Microchip Technology
  • IC EEPROM 64K I2C 400KHZ 8SOIC
  • Unit Price $0.39000
  • 24LC64-I/SN-ND
  • DP83848IVV/NOPB - Texas Instruments | DP83848IVV/NOPB-ND DigiKey Electronics
  • DP83848IVV/NOPB
  • Texas Instruments
  • IC TXRX ETHERNET PHYTER 48-LQFP
  • Unit Price $5.13000
  • DP83848IVV/NOPB-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS3232MZ+TRLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $3.97800
  • Cut Tape (CT) ? : DS3232MZ+TRLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,156 - Immediate
  • Unit Price: $7.50000
  • Digi-Reel® ? : DS3232MZ+TRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,156 - Immediate
  • Unit Price: Digi-Reel®

17:03:56 1/23/2019