Add To Favorites
DS3232MZ/V+ Real Time Clock (RTC) IC Clock/Calendar 236B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.74000 $7.74
10 6.98800 $69.88
25 6.66240 $166.56
100 5.78500 $578.50
300 5.52500 $1,657.50
500 5.03750 $2,518.75
1,000 4.38750 $4,387.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS3232MZ/V+-ND
Copy   DS3232MZ/V+-ND
Quantity Available 721
Can ship immediately

Factory Stock ?: 700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS3232MZ/V+

Copy   DS3232MZ/V+
Description IC RTC CLK/CALENDAR I2C 8-SOIC
Copy   IC RTC CLK/CALENDAR I2C 8-SOIC
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 236B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar 236B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Not For New Designs
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, SRAM
Memory Size 236B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.3 V ~ 4.5 V
Voltage - Supply, Battery 2.3 V ~ 4.5 V
Current - Timekeeping (Max) 175µA @ 2.3V ~ 4.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS3232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS3232MZ+TRL - Maxim Integrated | DS3232MZ+TRLCT-ND DigiKey Electronics
  • DS3232MZ+TRL
  • Maxim Integrated
  • IC RTC CLK/CALENDAR I2C 8-SOIC
  • Unit Price $7.50000
  • DS3232MZ+TRLCT-ND
Additional Resources
Standard Package ? 100
Other Names DS3232MZV
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS3232MZ/V+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.83500

12:15:54 1/17/2019