USD
Favorite

DS3231S#T&R Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
4,783 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.66000 $7.66
10 6.91900 $69.19
25 6.59760 $164.94
100 5.72870 $572.87
250 5.47120 $1,367.80
500 4.98844 $2,494.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DS3231S#T&RTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.23615
  • Cut Tape (CT)  : DS3231S#T&RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,783 - Immediate
  • Unit Price: $7.66000
  • Tube  : DS3231S#-ND
  • Minimum Quantity: 1
  • Quantity Available: 514 - Immediate
  • Unit Price: $8.71000

DS3231S#T&R

Datasheet
Digi-Key Part Number DS3231S#T&RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS3231S#T&R
Copy  
Description IC RTC CLK/CALENDAR I2C 16-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, TCXO/Crystal
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.3V ~ 5.5V
Voltage - Supply, Battery 2.3V ~ 5.5V
Current - Timekeeping (Max) 110µA ~ 170µA @ 3.63V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number DS3231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES130#

EV KIT AUTOMATION SHIELD

Maxim Integrated

$153.56000 Details

3013

ADAFRUIT DS3231 PRECISION RTC BR

Adafruit Industries LLC

$13.95000 Details

3028

DS3231 PRECISION RTC FEATHERWING

Adafruit Industries LLC

$13.95000 Details

DFR0357

EXPANSION SHIELD X200 FOR RASPBE

DFRobot

$44.06000 Details
You May Also Be Interested In

BK-885-TR

BATTERY RETAINER COIN 12MM SMD

MPD (Memory Protection Devices)

$0.81000 Details

2895

CR1220 COIN CELL THM RETAINER

Keystone Electronics

$0.62000 Details

BSS138

MOSFET N-CH 50V 220MA SOT-23

ON Semiconductor

$0.26000 Details

3000TR

BATTERY RETAINER COIN 12MM SMD

Keystone Electronics

$0.87000 Details

CSTNE8M00G550000R0

CERAMIC RES 8.0000MHZ 33PF SMD

Murata Electronics

$0.25000 Details

5031821852

MICRO SD NORMAL ULTRALOWPRO8CKTE

Molex

$2.23000 Details
Additional Resources
Standard Package 1
Other Names DS3231S#T&RDKR