USD
Favorite

DS3231MZ/V+T Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 3.75243 $9,381.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : DS3231MZ/V+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,357 - Immediate
  • Unit Price: $7.56000

DS3231MZ/V+T

Datasheet
Digi-Key Part Number DS3231MZ/V+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS3231MZ/V+T
Copy  
Description IC RTC CLK/CALENDAR I2C 8-SOIC
Copy  
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.3V ~ 5.5V
Voltage - Supply, Battery 2.3V ~ 5.5V
Current - Timekeeping (Max) 130µA ~ 200µA @ 3.63V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS3231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES130#

EV KIT AUTOMATION SHIELD

Maxim Integrated

$153.56000 Details

DFR0357

EXPANSION SHIELD X200 FOR RASPBE

DFRobot

$44.06000 Details
You May Also Be Interested In

DS3231N/DIP

EXTREMELY ACCURATE I2C-INTEGRATE

Rochester Electronics, LLC

$2.83000 Details

DS3231MZ+TRL

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

$7.16000 Details

DS3231M+TRL

IC RTC CLK/CALENDAR I2C 16-SOIC

Maxim Integrated

$7.41000 Details
Additional Resources
Standard Package 2,500
Other Names DS3231MZ/V+T-ND
DS3231MZ/V+TTR