USD
Favorite

DS3231M+TRL Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
1,354 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.41000 $7.41
10 6.69400 $66.94
25 6.38240 $159.56
100 5.54170 $554.17
250 5.29260 $1,323.15
500 4.82562 $2,412.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DS3231M+TRLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $4.09788
  • Cut Tape (CT)  : DS3231M+TRLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,354 - Immediate
  • Unit Price: $7.41000
  • Tube  : DS3231M+-ND
  • Minimum Quantity: 1
  • Quantity Available: 363 - Immediate
    1,932 - Factory Stock 
  • Unit Price: $7.93000

DS3231M+TRL

Datasheet
Digi-Key Part Number DS3231M+TRLDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS3231M+TRL
Copy  
Description IC RTC CLK/CALENDAR I2C 16-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.3V ~ 5.5V
Voltage - Supply, Battery 2.3V ~ 5.5V
Current - Timekeeping (Max) 130µA ~ 200µA @ 3.63V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number DS3231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MAXREFDES130#

EV KIT AUTOMATION SHIELD

Maxim Integrated

$153.56000 Details

DFR0357

EXPANSION SHIELD X200 FOR RASPBE

DFRobot

$44.06000 Details
You May Also Be Interested In

DS3231MZ+

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

$7.69000 Details

MAX3232CDR

IC TRANSCEIVER FULL 2/2 16SOIC

Texas Instruments

$1.58000 Details

DS3231MZ+TRL

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

$7.16000 Details

DS3231SN#T&R

IC RTC CLK/CALENDAR I2C 16-SOIC

Maxim Integrated

$8.82000 Details

3013

ADAFRUIT DS3231 PRECISION RTC BR

Adafruit Industries LLC

$13.95000 Details

DS3231S

I2C-INTEGRATED RTC/TCXO/XTAL

Rochester Electronics, LLC

$4.51000 Details
Additional Resources
Standard Package 1
Other Names DS3231M+TRLDKR