Add To Favorites
DS28EC20+T EEPROM Memory IC 20Kb (256 x 80) 1-Wire® 2.27µs TO-92-3
Product Overview
Digi-Key Part Number DS28EC20+CT-ND
Copy   DS28EC20+CT-ND
Quantity Available 655
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS28EC20+T

Copy   DS28EC20+T
Description IC EEPROM 20K 1WIRE TO92-3
Copy   IC EEPROM 20K 1WIRE TO92-3
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 20Kb (256 x 80) 1-Wire® 2.27µs TO-92-3

Copy   EEPROM Memory IC 20Kb (256 x 80) 1-Wire®  2.27µs TO-92-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 20Kb (256 x 80)
Write Cycle Time - Word, Page -
Access Time 2.27µs
Memory Interface 1-Wire®
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS28EC20+ - Maxim Integrated | DS28EC20+-ND DigiKey Electronics
  • DS28EC20+
  • Maxim Integrated
  • IC EEPROM 20K 1WIRE TO92-3
  • Unit Price $3.56000
  • DS28EC20+-ND
  • DS28EC20P+T - Maxim Integrated | DS28EC20P+TCT-ND DigiKey Electronics
  • DS28EC20P+T
  • Maxim Integrated
  • IC EEPROM 20K 1WIRE 6TSOC
  • Unit Price $3.58000
  • DS28EC20P+TCT-ND
Additional Resources
Standard Package ? 1
Other Names DS28EC20+CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.40000 $34.00
25 2.72040 $68.01
50 2.58440 $129.22
100 2.38030 $238.03
250 2.25788 $564.47
500 2.17628 $1,088.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : DS28EC20+-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,391 - Immediate
  • Unit Price: $3.56000
  • Tape & Reel (TR) ? : DS28EC20+TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.67301

00:07:31 9/21/2018