Add To Favorites
DS28E17Q+T 1-Wire® Bridge, 1-Wire® to I²C I²C Interface 16-TQFN (4x4)
Product Overview
Digi-Key Part Number DS28E17Q+TTR-ND
Copy   DS28E17Q+TTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS28E17Q+T

Copy   DS28E17Q+T
Description IC BRIDGE 1-WIRE TO I2C 16TQFN
Copy   IC BRIDGE 1-WIRE TO I2C 16TQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1-Wire® Bridge, 1-Wire® to I²C I²C Interface 16-TQFN (4x4)

Copy   1-Wire® Bridge, 1-Wire® to I²C  I²C Interface 16-TQFN (4x4)
Documents & Media
Datasheets DS28E17
Featured Product DS28E17 1-Wire-to-I²C Master Bridge
Reference Design Library MAXREFDES131#: IR Presence Sensor with Grid-EYE
Online Catalog 1-Wire® Controllers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Protocol 1-Wire®
Function Bridge, 1-Wire® to I²C
Interface I²C
Standards -
Voltage - Supply 2.45 V ~ 3.6 V
Current - Supply 2.6mA
Operating Temperature -40°C ~ 85°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES131# - Maxim Integrated | MAXREFDES131#-ND DigiKey Electronics
  • MAXREFDES131#
  • Maxim Integrated
  • EV KIT 1-WIRE GRID-EYE SENSOR
  • Unit Price $50.52000
  • MAXREFDES131#-ND
You May Also Be Interested In
  • DS28E17Q+ - Maxim Integrated | DS28E17Q+-ND DigiKey Electronics
  • DS28E17Q+
  • Maxim Integrated
  • IC BRIDGE 1-WIRE TO I2C 16TQFN
  • Unit Price $4.11000
  • DS28E17Q+-ND
  • LTC2633ACTS8-HI12#TRMPBF - Linear Technology/Analog Devices | LTC2633ACTS8-HI12#TRMPBFCT-ND DigiKey Electronics
  • LTC2633ACTS8-HI12#TRMPBF
  • Linear Technology/Analog Devices
  • IC DAC DUAL I2C TSOT-23-8
  • Unit Price $7.81000
  • LTC2633ACTS8-HI12#TRMPBFCT-ND
  • CLP-110-02-L-D - Samtec Inc. | SAM1155-10-ND DigiKey Electronics
  • CLP-110-02-L-D
  • Samtec Inc.
  • CONN RCPT 20POS DUAL .05" SMD
  • Unit Price $5.63000
  • SAM1155-10-ND
  • DS2408S+ - Maxim Integrated | DS2408S+-ND DigiKey Electronics
  • DS2408S+
  • Maxim Integrated
  • IC SWITCH 8-CHAN ADDRESS 16SOIC
  • Unit Price $6.53000
  • DS2408S+-ND
  • INA219BIDCNT - Texas Instruments | 296-27898-1-ND DigiKey Electronics
  • INA219BIDCNT
  • Texas Instruments
  • IC MONITOR PWR/CURR BID SOT-23-8
  • Unit Price $2.73000
  • 296-27898-1-ND
Additional Resources
Standard Package ? 2,500
Other Names DS28E17Q+T-ND
DS28E17Q+TTR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 3.04062 $7,601.55
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS28E17Q+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,783 - Immediate
    300 - Factory Stock ?
  • Unit Price: $4.11000
  • Cut Tape (CT) ? : DS28E17Q+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $6.04000
  • Digi-Reel® ? : DS28E17Q+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

23:58:27 9/22/2018