Photo Not Available
DS28E15X+UW EEPROM Memory IC 512b (512 x 1) 1-Wire® 2µs
Product Overview
Digi-Key Part Number DS28E15X+UW-ND
Copy   DS28E15X+UW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS28E15X+UW

Copy   DS28E15X+UW
Description IC EEPROM 512 1WIRE
Copy   IC EEPROM 512 1WIRE
Detailed Description

EEPROM Memory IC 512b (512 x 1) 1-Wire® 2µs

Copy   EEPROM Memory IC 512b (512 x 1) 1-Wire®  2µs
Documents & Media
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 512b (512 x 1)
Write Cycle Time - Word, Page -
Access Time 2µs
Memory Interface 1-Wire®
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:41:19 1/20/2019