Add To Favorites
DS28E15P+T EEPROM Memory IC 512b (512 x 1) 1-Wire® 2µs 6-TSOC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.82100 $18.21
25 1.45640 $36.41
50 1.38380 $69.19
100 1.27450 $127.45
250 1.20896 $302.24
500 1.16524 $582.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS28E15P+TCT-ND
Copy   DS28E15P+TCT-ND
Quantity Available 7,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS28E15P+T

Copy   DS28E15P+T
Description IC EEPROM 512 1WIRE 6TSOC
Copy   IC EEPROM 512 1WIRE 6TSOC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EEPROM Memory IC 512b (512 x 1) 1-Wire® 2µs 6-TSOC

Copy   EEPROM Memory IC 512b (512 x 1) 1-Wire®  2µs 6-TSOC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series DeepCover®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 512b (512 x 1)
Write Cycle Time - Word, Page -
Access Time 2µs
Memory Interface 1-Wire®
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES143# - Maxim Integrated | MAXREFDES143#-ND DigiKey Electronics
  • MAXREFDES143#
  • Maxim Integrated
  • DEEPCOVER EMBEDDED SECURITY IOT
  • Unit Price $75.00000
  • MAXREFDES143#-ND
You May Also Be Interested In
  • DS28E15P+ - Maxim Integrated | DS28E15P+-ND DigiKey Electronics
  • DS28E15P+
  • Maxim Integrated
  • IC EEPROM 512 1WIRE 6TSOC
  • Unit Price $1.25000
  • DS28E15P+-ND
  • DS28E15Q+T - Maxim Integrated | DS28E15Q+TCT-ND DigiKey Electronics
  • DS28E15Q+T
  • Maxim Integrated
  • IC EEPROM 512 1WIRE 6TDFN
  • Unit Price $2.02000
  • DS28E15Q+TCT-ND
Additional Resources
Standard Package ? 1
Other Names DS28E15P+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS28E15P+TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.89579
  • Digi-Reel® ? : DS28E15P+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,965 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS28E15P+-ND
  • Minimum Quantity: 1
  • Quantity Available: 480 - Immediate
    8,520 - Factory Stock ?
  • Unit Price: $1.25000

21:49:40 10/18/2018