• Obsolete item.
Product Overview
Digi-Key Part Number DS28E10P-W22+2TW-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS28E10P-W22+2TW

Description IC EPROM 224 1WIRE 6TSOC
Detailed Description

EPROM - OTP Memory IC 224b (28 x 8) 1-Wire® 6-TSOC

Documents & Media
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EPROM
Technology EPROM - OTP
Memory Size 224b (28 x 8)
Write Cycle Time - Word, Page -
Memory Interface 1-Wire®
Voltage - Supply 2.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:45:48 8/21/2018

Send Feedback