Photo Not Available
DS28E07+W EEPROM Memory IC 1Kb (256 x 4) 1-Wire® 2µs
Product Overview
Digi-Key Part Number DS28E07+W-ND
Copy   DS28E07+W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS28E07+W

Copy   DS28E07+W
Description IC EEPROM 1K 1WIRE
Copy   IC EEPROM 1K 1WIRE
Detailed Description

EEPROM Memory IC 1Kb (256 x 4) 1-Wire® 2µs

Copy   EEPROM Memory IC 1Kb (256 x 4) 1-Wire®  2µs
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DS28E07+-ND DS28E07+ Maxim Integrated Tube ? 1,741 - Immediate
$1.09000 1
Documents & Media
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Kb (256 x 4)
Write Cycle Time - Word, Page -
Access Time 2µs
Memory Interface 1-Wire®
Voltage - Supply 3 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:48:32 11/12/2018