USD
Favorite

DS28E04S-100+T EEPROM Memory IC 4Kb (256 x 16) 1-Wire® 2µs 16-SOIC
Price & Procurement
3,233 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
10 4.11500 $41.15
25 4.02600 $100.65
50 4.00380 $200.19
100 3.59070 $359.07
250 3.57728 $894.32
500 3.44552 $1,722.76
1,000 3.27581 $3,275.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS28E04S-100+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.94756
  • Digi-Reel®  : DS28E04S-100+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,233 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : DS28E04S-100+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,566 - Immediate
  • Unit Price: $4.57000

DS28E04S-100+T

Datasheet
Digi-Key Part Number DS28E04S-100+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS28E04S-100+T
Copy  
Description IC EEPROM 4K 1WIRE 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EEPROM Memory IC 4Kb (256 x 16) 1-Wire® 2µs 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (256 x 16)
Memory Interface 1-Wire®
Write Cycle Time - Word, Page -
Access Time 2µs
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number DS28E04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS28E04S-100+

IC EEPROM 4K 1WIRE 16SOIC

Maxim Integrated

$4.57000 Details
Additional Resources
Standard Package 1
Other Names DS28E04S-100+TCT