Add To Favorites
DS2786G+ Battery Battery Monitor IC Lithium-Ion/Polymer 10-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.22000 $5.22
10 4.95900 $49.59
25 3.62000 $90.50
50 3.43900 $171.95
100 2.42240 $242.24
250 2.33752 $584.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS2786G+-ND
Copy   DS2786G+-ND
Quantity Available 2,455
Can ship immediately

Factory Stock ?: 900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS2786G+

Copy   DS2786G+
Description IC FUEL GAUGE OCV 10-TDFN
Copy   IC FUEL GAUGE OCV 10-TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Battery Monitor IC Lithium-Ion/Polymer 10-TDFN-EP (3x3)

Copy   Battery Battery Monitor IC Lithium-Ion/Polymer 10-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion/Polymer
Number of Cells -
Fault Protection -
Interface I²C
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
Base Part Number DS2786
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2786G+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.46050

23:32:50 1/21/2019