Add To Favorites
DS2782E+ Battery Battery Monitor IC Lithium-Ion/Polymer 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.00000 $8.00
10 7.60000 $76.00
25 5.53000 $138.25
50 5.25360 $262.68
100 3.71780 $371.78
250 3.58752 $896.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS2782E+-ND
Copy   DS2782E+-ND
Quantity Available 3,125
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS2782E+

Copy   DS2782E+
Description IC FUEL GAUGE BATT 8TSSOP
Copy   IC FUEL GAUGE BATT 8TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Battery Monitor IC Lithium-Ion/Polymer 8-TSSOP

Copy   Battery Battery Monitor IC Lithium-Ion/Polymer 8-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number DS2782
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS60241DGKR - Texas Instruments | 296-12241-1-ND DigiKey Electronics
  • TPS60241DGKR
  • Texas Instruments
  • IC REG SWTCHD CAP 5V 25MA 8VSSOP
  • Unit Price $1.65000
  • 296-12241-1-ND
  • MAX1616EUK+T - Maxim Integrated | MAX1616EUK+TCT-ND DigiKey Electronics
  • MAX1616EUK+T
  • Maxim Integrated
  • IC REG LIN POS ADJ 30MA SOT23-5
  • Unit Price $2.76000
  • MAX1616EUK+TCT-ND
  • LC709203FQH-01TWG - ON Semiconductor | LC709203FQH-01TWGOSCT-ND DigiKey Electronics
  • LC709203FQH-01TWG
  • ON Semiconductor
  • IC BATT MONITOR LI-ION 8WDFN
  • Unit Price $1.65000
  • LC709203FQH-01TWGOSCT-ND
  • STC3100IQT - STMicroelectronics | 497-8824-1-ND DigiKey Electronics
  • STC3100IQT
  • STMicroelectronics
  • IC BATTERY MON W/GAUGE 8-DFN
  • Unit Price $2.52000
  • 497-8824-1-ND
  • STC3100IST - STMicroelectronics | 497-10526-1-ND DigiKey Electronics
  • STC3100IST
  • STMicroelectronics
  • IC BATTERY MON W/GAUGE 8MSOP
  • Unit Price $2.56000
  • 497-10526-1-ND
Additional Resources
Standard Package ? 98
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2782E+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.67232

02:03:17 12/19/2018