Add To Favorites
Product Overview
Digi-Key Part Number DS2740U+-ND
Quantity Available 1,938
Can ship immediately

Factory Stock ?: 8,100
Manufacturer

Manufacturer Part Number

DS2740U+

Description IC CURRENT GAUGE(15BIT) 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Gauge (15 Bit) Regulator 8-uMAX

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Current Gauge (15 Bit)
Sensing Method -
Accuracy -
Voltage - Input 2.7 V ~ 5.5 V
Current - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS2740
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

01:47:02 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 4.15200 $41.52
25 3.03000 $75.75
50 2.87860 $143.93
100 2.03380 $203.38
250 2.00176 $500.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2740U+T&R-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.90699
Send Feedback