Add To Favorites
DS2715Z+ Charger IC Nickel Metal Hydride 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.84000 $8.84
10 8.39800 $83.98
25 6.12000 $153.00
50 5.81400 $290.70
100 4.10640 $410.64
250 3.96252 $990.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS2715Z+-ND
Copy   DS2715Z+-ND
Quantity Available 2,650
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS2715Z+

Copy   DS2715Z+
Description IC NIMH CHARGER 16-SOIC
Copy   IC NIMH CHARGER 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Nickel Metal Hydride 16-SOIC

Copy   Charger IC Nickel Metal Hydride 16-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Nickel Metal Hydride
Number of Cells 1 ~ 10
Current - Charging -
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 16.5V
Interface -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number DS2715
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • US1A-13-F - Diodes Incorporated | US1A-FDICT-ND DigiKey Electronics
  • US1A-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 50V 1A SMA
  • Unit Price $0.46000
  • US1A-FDICT-ND
  • 2N7002A-7 - Diodes Incorporated | 2N7002A-7DICT-ND DigiKey Electronics
  • 2N7002A-7
  • Diodes Incorporated
  • MOSFET N-CH 60V 0.18A SOT23
  • Unit Price $0.34000
  • 2N7002A-7DICT-ND
  • B340A-13-F - Diodes Incorporated | B340A-FDICT-ND DigiKey Electronics
  • B340A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 3A SMA
  • Unit Price $0.46000
  • B340A-FDICT-ND
  • LTC4123EDC#TRMPBF - Linear Technology/Analog Devices | LTC4123EDC#TRMPBFCT-ND DigiKey Electronics
  • LTC4123EDC#TRMPBF
  • Linear Technology/Analog Devices
  • IC BATT CHRGR NIHM 6-DFN
  • Unit Price $6.57000
  • LTC4123EDC#TRMPBFCT-ND
  • LTC4010CFE#PBF - Linear Technology/Analog Devices | LTC4010CFE#PBF-ND DigiKey Electronics
  • LTC4010CFE#PBF
  • Linear Technology/Analog Devices
  • IC CHARGER NIMH/NICD 16-TSSOP
  • Unit Price $9.92000
  • LTC4010CFE#PBF-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2715Z+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $3.52546

19:29:35 10/18/2018